Bott Cabinet 6, Steel, 900 mm x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-709
- Mfr. Part No.:
- 40029103.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,951.01
(exc. VAT)
PHP170,185.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,951.01 |
*price indicative
- RS Stock No.:
- 661-709
- Mfr. Part No.:
- 40029103.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 132.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 132.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is designed for efficient workspace organisation and robust storage solutions. Constructed from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it an ideal choice for any workshop or industrial setting. Each drawer features 100% extension, ensuring easy access to contents while accommodating diverse drawer heights and load capacities. Finished in a durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, this stylish cabinet is not only functional but also complements modern work environments. Dimensions of 1050x750x900mm further enhance its practicality, making it a valuable addition to your workspace.
Constructed from robust sheet steel for enhanced durability
Offers six drawers with 100 percent extension for easy access
Drawers come in various heights for versatile storage options
Each drawer has a loading capacity of up to 75kg ensuring reliable performance
Finished with a powder coated surface for added resistance against wear and tear
Stylish design in anthracite grey and light grey complements professional workspaces
Easy to clean and maintain surface ensuring lasting elegance and functionality
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Grey
