Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-401
- Mfr. Part No.:
- 40020139.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,423.43
(exc. VAT)
PHP134,874.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,423.43 |
*price indicative
- RS Stock No.:
- 661-401
- Mfr. Part No.:
- 40020139.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 96.96kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 96.96kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers offers a robust and efficient storage solution designed for heavy-duty use. Crafted from reinforced sheet steel, this cabinet is capable of supporting a total weight of up to 1.5 tones. Each drawer extends fully, providing easy access to tools and equipment, while the durable powder-coated finish ensures resistance to wear and tear. Finished in gentian blue and light grey, the cabinet not only functions well but looks great in any workspace. Its compact dimensions make it ideal for maximizing storage in limited spaces, providing a blend of practicality and aesthetic appeal.
Constructed with heavy-duty sheet steel for enhanced durability
Supports a total load capacity of 1.5 tones for versatile storage
Fully extending drawers ensure easy visibility and access to contents
Available in a stylish gentian blue and light grey powder-coated finish
Six drawers with a maximum load capacity of 75 kg each to accommodate various tools
Related links
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
