Guitel Hervieu Steel Black D-Handle
- RS Stock No.:
- 777-896
- Mfr. Part No.:
- 4451020
- Manufacturer:
- Guitel Hervieu
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,492.00
(exc. VAT)
PHP2,791.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,492.00 |
*price indicative
- RS Stock No.:
- 777-896
- Mfr. Part No.:
- 4451020
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Handle Type | D-Handle | |
| Product Type | Door Handle | |
| Lockable | No | |
| Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Handle Type D-Handle | ||
Product Type Door Handle | ||
Lockable No | ||
Material Steel | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Painted straight handle is a robust solution designed for effortlessly pulling or pushing heavy doors and gates, crafted from Durable black painted tube steel for lasting use.
Constructed from sturdy black painted tube steel for enhanced durability
Includes two plates featuring four fixing holes for secure installation
Robust design suitable for handling heavy doors or Gates with ease
Compact size optimises space while ensuring strong anchoring capability
Ideal for both sliding and swinging gates, facilitating versatile applications
Related links
- Guitel Hervieu Aluminium Black Lever
- Vachette Stainless Steel Black Lever
- Vachette Aluminium Silver Sliding T-Handle
- Vachette Aluminium Black Lever
- Vachette Polyamide Black Fold Down
- Vachette Stainless Steel Silver Lever
- Vachette Fibreglass Reinforced Polyamide Black Fold Down
- Vachette Aluminium Champagne Lever
