Guitel Hervieu Aluminium Black Lever
- RS Stock No.:
- 777-895
- Mfr. Part No.:
- 4450020
- Manufacturer:
- Guitel Hervieu
N
Subtotal (1 unit)*
PHP1,177.45
(exc. VAT)
PHP1,318.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,177.45 |
*price indicative
- RS Stock No.:
- 777-895
- Mfr. Part No.:
- 4450020
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Door Handle | |
| Handle Type | Lever | |
| Lockable | Yes | |
| Material | Aluminium | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Door Handle | ||
Handle Type Lever | ||
Lockable Yes | ||
Material Aluminium | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Double handle provides a robust and reliable solution for sliding gates, enclosed with an adjustable spacing mechanism to ensure perfect alignment and fit.
Constructed from black painted aluminium for durability and aesthetic appeal
Designed to fit sliding Gates with hook-lock mechanisms, enhancing security
Adjustable spacing allows for flexible mounting options
Weighs only 0.25 kg, making it lightweight yet sturdy
Suitable for both indoor and outdoor applications, versatile for various doors and Gates
