Vachette Aluminium Clear Anodised Lever
- RS Stock No.:
- 707-572
- Mfr. Part No.:
- 88884
- Manufacturer:
- Vachette
Subtotal (1 unit)*
PHP6,081.16
(exc. VAT)
PHP6,810.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,081.16 |
*price indicative
- RS Stock No.:
- 707-572
- Mfr. Part No.:
- 88884
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Door Handle | |
| Handle Type | Lever | |
| Lockable | Yes | |
| Material | Aluminium | |
| Colour | Clear Anodised | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Door Handle | ||
Handle Type Lever | ||
Lockable Yes | ||
Material Aluminium | ||
Colour Clear Anodised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vachette Security Set on Plate is a robust and versatile solution crafted in aluminium. Its monobloc design integrates the handle, palière grip and plate, ensuring strength and a clean aesthetic. Engineered for high-frequency use, it offers adaptability with reversible installation and optional accessories, making it suitable for modern residential and commercial doors.
Monobloc assembly with handle palière grip and plate combined for durability
Two pre-mounted pillars for through fixing with M4 screws
Sub-plate MADE of polyamide reinforced with 50 percent glass fibber for strength
Spindle square of 7 mm for compatibility with standard fittings
