Vachette Polyamide Black Fold Down

Subtotal (1 unit)*

PHP9,297.15

(exc. VAT)

PHP10,412.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,297.15

*price indicative

RS Stock No.:
707-553
Mfr. Part No.:
86605
Manufacturer:
Vachette
Find similar products by selecting one or more attributes.
Select all

Brand

Vachette

Handle Type

Fold Down

Product Type

Handle

Lockable

No

Material

Polyamide

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vachette Handle Set on Rosette with Latch is a monobloc assembly combining handle, integrated spring and rosette for a seamless design. It is engineered for high-frequency use, offering durability and comfort in both residential and commercial environments. With reversible indexing and adaptable installation, it ensures flexibility across different door types and thicknesses.

Performance Grade 3 suitable for high frequency usage

Sub-rosette MADE of polyamide reinforced with glass fibber for strength

Threaded pillars for through fixing with 38 mm center distance using M4 screws

Spindle square of 7 mm for compatibility with standard fittings

Invisible screws for clean aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy