Nobo Rose Card Document Holder
- RS Stock No.:
- 652-560
- Mfr. Part No.:
- 2004008
- Manufacturer:
- Nobo
N
Subtotal (1 pack of 100 units)*
PHP774.51
(exc. VAT)
PHP867.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP774.51 | PHP7.745 |
*price indicative
- RS Stock No.:
- 652-560
- Mfr. Part No.:
- 2004008
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Card | |
| Colour | Rose | |
| Sheet Size | 4 | |
| Depth | 15mm | |
| Height | 180mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Card | ||
Colour Rose | ||
Sheet Size 4 | ||
Depth 15mm | ||
Height 180mm | ||
Width 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards in size 4 offer a versatile solution for project organisation and visualisation. These planning cards are designed to seamlessly integrate into The Nobo T-Card Planning System, allowing users to Record both Basic and detailed information effortlessly. Available in a rich array of colours, these cards enable effective colour-coding of teams, projects, and resources, enhancing clarity and productivity in any work environment. With a pack size of 100, the T-Card wall systems provide a comprehensive project status Overview at a glance, ensuring you stay on track and organised.
Available in a range of eye-catching colours for effective colour coding
Ideal for both simple and comprehensive project management
Pack size of 100 cards ensures you have ample supplies for your planning needs
Designed for use with the Nobo T-Card Planning System for enhanced compatibility
Made from Durable 160 gsm card for longevity and resilience
Pallet quantity of 960 available for bulk purchasing
Effective for Visual project organisation and maintaining clarity
