Nobo Rose Card Document Holder

N

Subtotal (1 pack of 100 units)*

PHP442.58

(exc. VAT)

PHP495.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP442.58PHP4.426

*price indicative

RS Stock No.:
652-554
Mfr. Part No.:
2003008
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Document Holder

Sub Type

Card

Colour

Rose

Sheet Size

3

Depth

15mm

Height

120mm

Width

92mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Nobo T-Card Planning Cards in Size 3 are expertly designed for effective project organisation and Visual management. Perfect for diverse work environments, these cards allow users to effortlessly Record essential information, whether simple or detailed. Available in an array of vibrant colours, you can easily colour-code teams, projects, and resources, providing a clear project status Overview at a glance. Each pack contains 100 sturdy cards MADE of 160 gsm material, ensuring durability during extensive use. With an impressive pallet quantity of 1920, these planning cards are Ideal for both individual and team-based project management tasks.

Simple and Visual project organisation allows for easy tracking

Available in multiple colours to efficiently manage and categorise projects

Designed for use within the Nobo T-Card Planning System for seamless integration

Each pack contains 100 cards, providing ample resources for ongoing projects

Offers a robust construction at 160 gsm for long-lasting use

Colour-coding helps to convey team or resource status at a glance

Pallet quantity of 1920 makes it suitable for large teams or extensive planning needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy