Honeywell Safety H910 Plus Series, N95 Mask Respirator Cup 50 Per Pack per Package
- RS Stock No.:
- 793-810
- Mfr. Part No.:
- DF300H910N95
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 50 units)*
PHP56,835.00
(exc. VAT)
PHP63,655.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP56,835.00 | PHP1,136.70 |
*price indicative
- RS Stock No.:
- 793-810
- Mfr. Part No.:
- DF300H910N95
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Mask Respirator | |
| Valved | No | |
| Standards/Approvals | OSHA | |
| Protection Class | N95 | |
| Series | H910 Plus | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 50Per Pack | |
| Style | Cup | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Mask Respirator | ||
Valved No | ||
Standards/Approvals OSHA | ||
Protection Class N95 | ||
Series H910 Plus | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 50Per Pack | ||
Style Cup | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety H801 Plus Series, N95 Mask Respirator Cup
- Honeywell Safety H801 Plus Series, N95 Mask Respirator Valved Cup
- 3M 8515 Series, N95 Disposable Respirator Cup 10 Per Pack per Package
- Honeywell Safety 7700 Series Mask Mask Respirator, Size S Hypoallergenic
- Honeywell Safety 5500 Series Half Mask Respirator Mask, Size Small Hypoallergenic
- Honeywell Safety 5500 Series Half Mask Respirator Mask, Size Large Hypoallergenic
- Honeywell Safety 7600 Series Mask Mask Respirator, Size M Hypoallergenic
- Honeywell Safety 7600 Series Mask Mask Respirator, Size Medium/Large Hypoallergenic
