3M 8515 Series, N95 Disposable Respirator Cup 10 Per Pack per Package
- RS Stock No.:
- 627-521
- Mfr. Part No.:
- 8515
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP6,172.16
(exc. VAT)
PHP6,912.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP6,172.16 | PHP617.216 |
*price indicative
- RS Stock No.:
- 627-521
- Mfr. Part No.:
- 8515
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | RoHS | |
| Protection Class | N95 | |
| Series | 8515 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Style | Cup | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals RoHS | ||
Protection Class N95 | ||
Series 8515 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Style Cup | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Related links
- Honeywell Safety H910 Plus Series, N95 Mask Respirator Cup 50 Per Pack per Package
- Honeywell Safety H801 Plus Series, N95 Mask Respirator Cup
- Honeywell Safety H801 Plus Series, N95 Mask Respirator Valved Cup
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 5 per Package Moulded
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- 3M 9000 Series, FFP2 Disposable Respirator Valved 10 per Package Moulded
- 3M 9900 Series, FFP3 Disposable Respirator Valved 5 per Package Moulded
- 3M 9000 Series, FFP1 Disposable Respirator Valved 10 per Package Moulded