Ansell AlphaTec 4000 Green Protective Suit, Coverall, 5XL

N

This image is representative of the product range

Subtotal (1 box of 8 units)*

PHP60,303.13

(exc. VAT)

PHP67,539.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP60,303.13PHP7,537.891

*price indicative

RS Stock No.:
876-868
Mfr. Part No.:
GR40T-00125-09
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

5XL

Product Type

Protective Suit

Material Properties

Chemical Protection

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 4000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective suit offers an Advanced multi-layer chemical barrier designed for Type 3/4/5 protection, ensuring robust defence against over 200 chemical hazards, including chemical warfare agents.

Far-reaching permeation testing for resistance to numerous chemicals

Enhanced protection through double cuffs and dual-zip systems

Durable design with strong taped and welded seams

Comfortable fit with knitted inner cuffs and elasticated components

Individually packed for convenience and hygiene

Certified antistatic capabilities compliant with EN 1149-5 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy