Ansell AlphaTec 3000 Yellow Protective Suit, Coverall, S

N

This image is representative of the product range

Subtotal (1 box of 25 units)*

PHP46,781.44

(exc. VAT)

PHP52,395.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP46,781.44PHP1,871.258

*price indicative

RS Stock No.:
876-851
Mfr. Part No.:
YE30T-00111-02
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

S

Product Type

Protective Suit

Material Properties

Chemical Protection, High Visibility

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 3000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective suit is designed for robust protection against various chemical hazards. It features a multi-layer barrier that offers comfort and durability, ensuring safety in diverse working environments.

Lightweight multi-layer barrier provides effective chemical hazard protection

Double zip systems and double cuffs enhance the wear life of the suit

High-visibility bright yellow exterior improves safety in low-light conditions

Constructed from multi-layer non-woven laminate fabric for optimal protection

CE Category III compliance ensures adherence to multiple safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy