Skytec Blue Overall, 108 → 112 cm, XL
- RS Stock No.:
- 670-876
- Mfr. Part No.:
- BMC00002DJ
- Manufacturer:
- Skytec
Subtotal (1 box of 50 units)*
PHP14,995.10
(exc. VAT)
PHP16,794.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP14,995.10 | PHP299.902 |
*price indicative
- RS Stock No.:
- 670-876
- Mfr. Part No.:
- BMC00002DJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical Resistant | |
| Colour | Blue | |
| Style | Overall | |
| Gender | Unisex | |
| Chest Size | 108 → 112 cm | |
| Material | Polypropylene | |
| Series | BMC-02 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical Resistant | ||
Colour Blue | ||
Style Overall | ||
Gender Unisex | ||
Chest Size 108 → 112 cm | ||
Material Polypropylene | ||
Series BMC-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Benchmark BMC-02 is a limited life coverall made from lightweight spun bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Key certifications include EN 1073-2:2002 for protection against radioactive contamination, EN 13982-1:2004+A1:2010 for protection against airborne solid particulates (Type 5), EN 13034:2005+A1:2009 for limited protection against liquid chemicals (Type 6), and EN 14126:2003+AC:2004 for protection against infective agents (Type 5B, 6B).
SMS breathable material
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement
