Skytec Blue Overall, 116 → 124 cm, 3XL

Subtotal (1 box of 50 units)*

PHP14,995.10

(exc. VAT)

PHP16,794.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP14,995.10PHP299.902

*price indicative

RS Stock No.:
670-874
Mfr. Part No.:
BMC00002DN
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Overall

Size

3XL

Material Properties

Chemical Resistant

Colour

Blue

Style

Overall

Gender

Unisex

Chest Size

116 → 124 cm

Material

Polypropylene

Series

BMC-02

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Benchmark BMC-02 is a limited life coverall made from lightweight spun bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Key certifications include EN 1073-2:2002 for protection against radioactive contamination, EN 13982-1:2004+A1:2010 for protection against airborne solid particulates (Type 5), EN 13034:2005+A1:2009 for limited protection against liquid chemicals (Type 6), and EN 14126:2003+AC:2004 for protection against infective agents (Type 5B, 6B).

SMS breathable material

Elasticated waist

Overlocked stitched seams

Inset sleeve for ease of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy