Skytec Blue Overall, 96 → 100 cm, M

Subtotal (1 box of 50 units)*

PHP11,734.78

(exc. VAT)

PHP13,142.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP11,734.78PHP234.696

*price indicative

RS Stock No.:
670-555
Mfr. Part No.:
BMC00001DF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Disposable Overall

Material Properties

Chemical Resistant

Colour

Blue

Style

Overall

Gender

Unisex

Chest Size

96 → 100 cm

Material

Polypropylene

Series

BMC-01

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Benchmark BMC-01 is a limited life coverall made from lightweight spun bonded Polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Key certifications include EN 1073-2:2002 for protection against radioactive contamination, EN 13982-1:2004+A1:2010 for protection against airborne solid particulates (Type 5), EN 13034:2005+A1:2009 for limited protection against liquid chemicals (Type 6).

SMS breathable material

Elasticated waist

Overlocked stitched seams

Inset sleeve for ease of movement

Available in blue color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy