Ansell Alphatec 2500 Plus White Coverall, Coverall, 3XL
- RS Stock No.:
- 347-991
- Mfr. Part No.:
- WH25T-00111-07
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-991
- Mfr. Part No.:
- WH25T-00111-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 3XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2500 Plus | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 3XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2500 Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXXX-Large size, Chemical & Liquid Resistant Material - WH25T-00111-09
This disposable overall is designed to provide effective protection in various industrial environments. Made from a material that is resistant to chemicals and liquids, it is suitable for safeguarding users from hazardous materials. Available in size XXXX, this unisex coverall features a sleek white colour, making it Ideal for environments where visibility is essential. Compliant with stringent standards, these overalls ensure safety and reliability in your work.
Features & Benefits
• Chemical resistant design protects against hazardous substances
• Liquid proof capabilities for added safety and durability
• Unisex style suitable for diverse Workforce needs
• Complies with EN 1073-2 for nuclear industry safety
• Meets EN 1149-5 for electrostatic discharge protection
• Certified to EN 14126 standards for biological hazards
• Liquid proof capabilities for added safety and durability
• Unisex style suitable for diverse Workforce needs
• Complies with EN 1073-2 for nuclear industry safety
• Meets EN 1149-5 for electrostatic discharge protection
• Certified to EN 14126 standards for biological hazards
Applications
• Used in laboratories for chemical handling
• Provides protective wear in electronics manufacturing
• Essential for mechanical work involving hazardous fluids
• Ideal for environments requiring contamination control
• Suitable for maintenance tasks in industrial settings
• Provides protective wear in electronics manufacturing
• Essential for mechanical work involving hazardous fluids
• Ideal for environments requiring contamination control
• Suitable for maintenance tasks in industrial settings
How does the design of these overalls enhance user safety in hazardous environments?
The chemical resistant properties ensure that harmful substances do not penetrate the fabric, while the liquid proof capabilities prevent liquid exposure during tasks, creating a safer working environment.
What specific standards do these overalls meet to ensure compliance?
They comply with EN 1073-2, EN 1149-5, and EN 14126, ensuring protection against nuclear, electrostatic discharge, and biological hazards, respectively.
In what types of industries are these overalls typically used?
They are commonly utilised in sectors such as automation, electronics, and various mechanical industries where exposure to hazardous materials is a concern.
What maintenance is required for these disposable overalls before use?
No special maintenance is required
however, ensuring that they are donned correctly is essential to maximise their protective benefits and ensure a secure fit.
