Ansell White Coverall, 42/46
- RS Stock No.:
- 347-984
- Mfr. Part No.:
- WH25B-00407-00
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-984
- Mfr. Part No.:
- WH25B-00407-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 42/46 | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | AlphaTec 2500 - Model 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 42/46 | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series AlphaTec 2500 - Model 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Durable and breathable ESD safety overboots featuring microporous laminate technology for superior protection and comfort in hazardous environments.
CE CATEGORY III (Type PB (6) B, EN 14126)
Unique material
Related links
- Ansell White Coverall, 42/46
- Ansell White Coverall, 46/48
- Ansell White Coverall, One Size
- Ansell Green Coverall, 42/46
- Ansell Blue Coverall, 42/46
- Ansell White Disposable Shoe Cover, 42/46
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Apron
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Protective Apron
