Ansell White Coverall, 42/46

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-983
Mfr. Part No.:
WH25B-00406-00
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

42/46

Material Properties

Chemical Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

2500 Overboots - Model 406

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Overboots designed with durable and breathable microporous laminate technology. Provide chemical resistance, excellent mechanical strength, and superior protection against liquids and particulates.

CE CATEGORY III (Type PB (6) B, EN 14126)

Unique material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy