Ansell White Coverall, One Size
- RS Stock No.:
- 347-988
- Mfr. Part No.:
- WH25B-00507-00
- Manufacturer:
- Ansell
Subtotal (1 unit)*
PHP467.08
(exc. VAT)
PHP523.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP467.08 |
*price indicative
- RS Stock No.:
- 347-988
- Mfr. Part No.:
- WH25B-00507-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | One Size | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2500 Cape hood | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size One Size | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2500 Cape hood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Cape hood combining exceptional mechanical strength with excellent protection against liquids and particulates. Designed for durability, it ensures reliable defence in demanding and hazardous environments.
CE CATEGORY III (Type PB (6) B, EN 14126)
Unique material offering exceptional strength, liquid and particulate protection
Low linting reduces risk of contamination in critical areas
