Ansell Alphatec 2000 Ts Plus SOCO White Coverall, Coverall, M

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
346-262
Mfr. Part No.:
WH20T-00128-03
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

M

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

Alphatec 2000 Ts Plus SOCO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Ultra-low-linting chemical protective suit features breathable microporous laminate for comfort and protection. It provides a strong barrier against particulates and low-hazard liquid sprays. Ideal for clean and controlled environments.

CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)

Chemical barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy