Ansell Blue, White Coverall, M
- RS Stock No.:
- 428-267
- Mfr. Part No.:
- WN18B-00195-03
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-267
- Mfr. Part No.:
- WN18B-00195-03
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | M | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Blue, White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 1800 Comfort | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size M | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Blue, White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 1800 Comfort | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXXX Large size, Chemical & Liquid Resistant Material - WN18B-00195-09
This disposable overall is designed for use in a variety of settings, providing essential protection to users in industries such as automation, electronics, and mechanical work. Constructed from high-quality materials, they are both chemical and liquid resistant, ensuring safety while performing potentially hazardous tasks. Available in size XXXXL and offered in blue and white colour options, these unisex protective overalls comply with standards EN 1073-2, EN 1149-5, and EN 14126.
Features & Benefits
• Provides reliable protection against chemical exposure
• Resistant to liquids, enhancing safety during tasks
• Unisex design ensures versatility for all users
• Arrives in multiple colour options to suit various needs
• Complies with industry standards for peace of mind
• Lightweight material allows for ease of movement
• Resistant to liquids, enhancing safety during tasks
• Unisex design ensures versatility for all users
• Arrives in multiple colour options to suit various needs
• Complies with industry standards for peace of mind
• Lightweight material allows for ease of movement
Applications
• Used in environments handling hazardous materials
• Ideal for tasks involving chemicals in industrial settings
• Effective for cleaning or maintenance operations
• Suitable for working with electronics in controlled areas
• Ideal for tasks involving chemicals in industrial settings
• Effective for cleaning or maintenance operations
• Suitable for working with electronics in controlled areas
What types of chemicals can these overalls protect against?
The material is designed to withstand exposure to various chemicals, ensuring wearers remain protected during tasks involving such substances.
Can these overalls be worn in a lab setting?
Yes, their compliance with safety standards makes them suitable for use in laboratory environments where chemical exposure and contamination risks are present.
How do these overalls accommodate movement throughout the workday?
The lightweight fabric allows for flexibility, enabling wearers to move comfortably while performing their duties without restriction.
Are these overalls suitable for outdoor use?
Yes, the protective features make them effective for outdoor applications, particularly in industries where exposure to the elements is a concern.
How should these overalls be disposed of after use?
As disposable garments, they can be safely discarded according to local waste disposal guidelines, particularly in relation to hazardous materials.
