Ansell Alphatec 2000 Ts Plus SOCO White Coverall, Coverall, XL
- RS Stock No.:
- 346-265
- Mfr. Part No.:
- WH20T-00128-05
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-265
- Mfr. Part No.:
- WH20T-00128-05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Ts Plus SOCO | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Ts Plus SOCO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Ultra-low-linting chemical protective suit features breathable microporous laminate for comfort and protection. It provides a strong barrier against particulates and low-hazard liquid sprays. Ideal for clean and controlled environments.
CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)
Chemical barrier
