Bosch Caulk Gun Bare Unit Bosch Professional 18 V batteries 600ml
- RS Stock No.:
- 829-158
- Mfr. Part No.:
- 0.601.9C4.001
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP43,727.00
(exc. VAT)
PHP48,974.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,727.00 |
*price indicative
- RS Stock No.:
- 829-158
- Mfr. Part No.:
- 0.601.9C4.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Electric Caulk Gun | |
| Product Type | Caulk Gun Bare Unit | |
| Volume | 600ml | |
| For Use With | Bosch Professional 18 V batteries | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Electric Caulk Gun | ||
Product Type Caulk Gun Bare Unit | ||
Volume 600ml | ||
For Use With Bosch Professional 18 V batteries | ||
- COO (Country of Origin):
- BO
The Bosch Cordless caulk gun is designed for efficient application of adhesive materials, accommodating a variety of cartridges with its innovative features that ensure precision and ease of use.
Battery voltage of 18.0 V enables powerful performance
Push force of 3.5 kN delivers reliable material flow for heavy-duty tasks
Compatible with cartridges of 310 ml and 400 ml for versatility
Related links
- DeWALT Caulk Gun Bare Unit 600ml
- Bosch 1600A019S1 4 Ah 18V Battery & Charger, For Use With Bosch Professional 18 V Tools and Chargers
- Bosch 1.600.A03.7CJ Charger for use with 12V/18V Bosch Professional Batteries
- Bosch 1600A019RE 3 Ah 12V Battery & Charger, For Use With Bosch Professional Tools
- Bosch 1600A019R9 2 Ah 12V Battery & Charger, For Use With Bosch Professional Tools
- Bosch 0.601.9K5.000 Cordless 6.4 mm 18 V Rivet Gun
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Steinel 085926 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
