IRIMO Dispensing Gun Resins And Glues
- RS Stock No.:
- 711-625
- Mfr. Part No.:
- 549-230-2
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
PHP25,800.06
(exc. VAT)
PHP28,896.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,800.06 |
*price indicative
- RS Stock No.:
- 711-625
- Mfr. Part No.:
- 549-230-2
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Sub Type | Gun Dispenser | |
| Product Type | Dispensing Gun | |
| For Use With | Resins And Glues | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Sub Type Gun Dispenser | ||
Product Type Dispensing Gun | ||
For Use With Resins And Glues | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Silicone gun for 9 inch cartridges designed to provide precision and power for all your sealing needs. This tool features a robust aluminium construction, ensuring durability while maintaining a lightweight feel for ease of use. Perfect for both professionals and DIY enthusiasts, it effortlessly dispenses sealants, adhesives, and glues, making it an essential addition to any toolkit. With a maximum pushing force of 1500 N and a thrust ratio of 7:1, the silicone gun guarantees efficient application and superior performance with minimal effort. Furthermore, its rotary skeleton design allows for quick and simple loading, making your tasks more efficient and enjoyable.
High-quality aluminium construction ensures long-lasting durability
Lightweight design allows for comfortable handling during extended use
Maximum pushing force of 1500 N provides powerful dispensing capabilities
Thrust ratio of 7:1 offers excellent control for accurate application
Includes a needle for easy cleaning and maintenance
Rotary skeleton design facilitates quick loading of cartridges
Compatible with most grades of resins and glues for versatility
Related links
- FEIN Sealant Gun
- Tajima Electronics Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Cartridges 900ml
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- SAM Sealant Gun Mastic Cartridges to Seal Cracks and Make Water-Tight Seals 310ml
- 3M Epoxy Gun 3M Scotch-Weld EPX two-component structural adhesives and applicator guns
- Hager Sealant Gun
- 3M Sealant Gun
