TE Connectivity 1SNK506062R0000 ENTRELEC Series Terminal Block Red, 6mm², 1-Level, Screw Clamp
- RS Stock No.:
- 861-865
- Mfr. Part No.:
- 1SNK506062R0000
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP818.48
(exc. VAT)
PHP916.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP818.48 | PHP163.696 |
| 5 - 9 | PHP753.41 | PHP150.682 |
| 10 + | PHP679.19 | PHP135.838 |
*price indicative
- RS Stock No.:
- 861-865
- Mfr. Part No.:
- 1SNK506062R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Colour | Red | |
| Sub Type | Connector | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Voltage | 600V | |
| Series | ENTRELEC | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw Clamp | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Colour Red | ||
Sub Type Connector | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Voltage 600V | ||
Series ENTRELEC | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw Clamp | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94V-0 | ||
The TE Connectivity Terminal Block is a Compact screw clamp device designed for efficient feed-through connections. It accommodates conductors up to 6 mm², making it perfect for high-voltage applications in space-constrained environments.
Rated for up to 1000 V AC/DC for versatility in application
Compact design with a spacing of only 6 mm, optimising layout in control panels
Supports a wide range of connecting capacities, enhancing compatibility with various wire types
Related links
- Phoenix Contact 0311812 URTK/S RD Series Test Disconnect Terminal Block Red 1-Level, Screw
- Phoenix Contact 3057351 URTK/S-IB RD Series Disconnect Terminal Block Red 1-Level, Screw
- Phoenix Contact 706058 URTK/SP RD Series Test Disconnect Terminal Block Red 1-Level, Screw
- Phoenix Contact 0719223 UK 6 N RD Series Feed Through Terminal Block Red 1-Level, Screw
- Phoenix Contact 1291917 PTV 6-TWIN RD Series Feed Through Terminal Block Red 1-Level ATEX
- Phoenix Contact 1291904 PTV 6 RD Series Feed Through Terminal Block Red 1-Level UKCA-EX EAC Ex,
- TE Connectivity 1SNK705069R0000 ENTRELEC Series Terminal Block Red 1-Level, Spring
- Entrelec 1SNA105032R1500 SNA Series DIN Rail Terminal Block Red 1-Level, Screw
