Phoenix Contact 1291917 Red, 6mm², 1-Level, Push In Termination
- RS Stock No.:
- 566-167
- Mfr. Part No.:
- 1291917
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP17,312.27
(exc. VAT)
PHP19,389.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,312.27 | PHP173.123 |
*price indicative
- RS Stock No.:
- 566-167
- Mfr. Part No.:
- 1291917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 1291904 PTV 6 RD Series Red 1-Level, Push In Termination
- Phoenix Contact 3057351 URTK/S-IB RD Series Red 1-Level, Screw Termination
- Phoenix Contact 706058 URTK/SP RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0719223 UK 6 N RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0311812 URTK/S RD Series Red 1-Level, Screw Termination
- Siemens 8WH1000-0AH02 8WH Series Red 1-Level CSA
- Phoenix Contact 1291906 Black 1-Level, Push In Termination
- Phoenix Contact 1068179 PT 6 Series Orange 1-Level, Push In Termination

