Phoenix Contact 1291906 Black, 6mm², 1-Level, Push In Termination
- RS Stock No.:
- 535-726
- Mfr. Part No.:
- 1291906
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP13,435.57
(exc. VAT)
PHP15,047.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,435.57 | PHP268.711 |
*price indicative
- RS Stock No.:
- 535-726
- Mfr. Part No.:
- 1291906
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 3057348 URTK/S-IB BK Series Black 1-Level, Screw Termination
- Phoenix Contact 0719236 UK 6 N BK Series Black 1-Level, Screw Termination
- Siemens 8WH1000-1PH38 8WH Series Black 1-Level CSA
- Siemens 8WH1000-1HH08 8WH Series Black 1-Level CSA
- Siemens 8WH1000-0AH08 8WH Series Black 1-Level CSA
- Phoenix Contact 1291917 Red 1-Level, Push In Termination
- Phoenix Contact 1068179 PT 6 Series Orange 1-Level, Push In Termination
- Phoenix Contact 1291904 PTV 6 RD Series Red 1-Level, Push In Termination

