Siemens ALPHA 160 Series, Steel 500 mm DIN Rail Enclosure
- RS Stock No.:
- 627-644
- Mfr. Part No.:
- 8GK1031-1KK11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP29,718.21
(exc. VAT)
PHP33,284.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,718.21 |
*price indicative
- RS Stock No.:
- 627-644
- Mfr. Part No.:
- 8GK1031-1KK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 500mm | |
| Series | ALPHA 160 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Enclosure | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 500mm | ||
Series ALPHA 160 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed with versatility and durability in mind, perfect for both commercial and industrial applications. Featuring a flush-mount design, this cabinet seamlessly integrates into your environment while providing robust protection with an IP31 rating. Constructed from high-quality powder-coated steel, it not only ensures strength and longevity but also maintains an aesthetically pleasing look. With dimensions tailored for compact spaces, it allows for efficient use of wall areas without compromising accessibility. The cabinet is compatible with a range of applications, making it an ideal choice for those seeking reliability and exceptional performance in their equipment housing.
Flush mounting provides a sleek appearance and saves wall space
Compatible with 36 modular width units, providing versatile configurations
Safety class 2 ensures a secure operating environment for users
Extended suitability for internal applications supports diverse industry needs
IK08 protection class offers resilience against impacts and shocks
Optional side-by-side mounting allows for flexible expansion if required
Includes cable entry for streamlined installation and organization
Related links
- Siemens ALPHA 160 Series, Steel 500 mm 140 mm Wall Box 300mm
- Siemens ALPHA 160 Series, Steel DIN Rail Enclosure
- Siemens ALPHA 160 Series, Steel 500 mm 140 mm DIN Rail Enclosure 800mm
- Siemens ALPHA 160 Series, Steel 500 mm 140 mm DIN Rail Enclosure 550mm
- Siemens ALPHA 160 Series, Steel 1.1 m 140 mm DIN Rail Enclosure 1.05m
- Siemens ALPHA 160 Series, Steel 1.1 m 140 mm DIN Rail Enclosure 800mm
- Siemens ALPHA 160 Series, Steel 650 mm 140 mm DIN Rail Enclosure 550mm
- Siemens ALPHA 160 Series, Steel 650 mm 140 mm DIN Rail Enclosure 300mm
