Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 70.1 mm DIN Rail Enclosure
- RS Stock No.:
- 522-151
- Mfr. Part No.:
- 1074752
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP318.42
(exc. VAT)
PHP356.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP318.42 |
*price indicative
- RS Stock No.:
- 522-151
- Mfr. Part No.:
- 1074752
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Polycarbonate, ABS | |
| DIN Rail Type | Enclosure | |
| Length | 70.1mm | |
| Colour | Black | |
| IP Rating | IP20 | |
| Series | EH | |
| UL Rating | UL Recognised E240868 | |
| Internal Mount Type | Snap-In | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, IEC 60695-10-2:2014-02, IEC 60068-2-27:2008-02, UL 94 V0, IEC 60998-1:2002-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail | ||
Product Type DIN Rail Enclosure | ||
Body Material Polycarbonate, ABS | ||
DIN Rail Type Enclosure | ||
Length 70.1mm | ||
Colour Black | ||
IP Rating IP20 | ||
Series EH | ||
UL Rating UL Recognised E240868 | ||
Internal Mount Type Snap-In | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, IEC 60695-10-2:2014-02, IEC 60068-2-27:2008-02, UL 94 V0, IEC 60998-1:2002-12 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact innovative mounting base housing is expertly designed to meet the diverse needs of modern applications. Crafted for robustness and versatility, it features a flat design and is optimised for both DIN rail and panel mounting. Its compact dimensions ensure effective space utilisation, while the sleek black exterior offers a professional finish suitable for various environments. The construction utilises high-quality ABS-PC material, ensuring it withstands demanding conditions. By allowing for a range of PCB orientations, this product offers unparalleled flexibility for device attachment, making it an essential component for engineers and manufacturers alike.
Flexible design enables effortless integration into various applications
Robust construction ensures long-lasting durability in challenging environments
Optimised for both DIN rail and panel mounting, providing convenience and versatility
Flat housing design maximises space efficiency without compromising functionality
Multiple cover versions allow for tailored PCB connections to meet specific needs
Excellent thermal stability ensures reliable performance under varying temperatures
Untreated surface characteristics provide a clean aesthetic and facilitate customisation
Related links
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 70.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, ABS/Polycarbonate 75 mm 70.1 mm DIN Rail Enclosure 70.1mm
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 90.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 67.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 22.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 35.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 75.26 mm 75.26 mm Electronic Housing 22.6mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 67.6 mm DIN Rail Enclosure
