Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 90.1 mm DIN Rail Enclosure
- RS Stock No.:
- 498-015
- Mfr. Part No.:
- 1069903
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP494.97
(exc. VAT)
PHP554.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP494.97 |
*price indicative
- RS Stock No.:
- 498-015
- Mfr. Part No.:
- 1069903
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Polycarbonate, ABS | |
| DIN Rail Type | Enclosure | |
| Length | 90.1mm | |
| Colour | Black | |
| IP Rating | IP20 | |
| Series | EH | |
| Internal Mount Type | DIN Rail | |
| UL Rating | UL Recognised E240868, UL94-V0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02, IEC 60068-2-27:2008-02, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, IEC 60998-1:2002-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail | ||
Product Type DIN Rail Enclosure | ||
Body Material Polycarbonate, ABS | ||
DIN Rail Type Enclosure | ||
Length 90.1mm | ||
Colour Black | ||
IP Rating IP20 | ||
Series EH | ||
Internal Mount Type DIN Rail | ||
UL Rating UL Recognised E240868, UL94-V0 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02, IEC 60068-2-27:2008-02, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, IEC 60998-1:2002-12 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact mounting base housing is engineered to provide flexibility and robustness in a variety of applications. Ideal for DIN rail or panel mounting, it boasts a tall design with integrated vents, ensuring optimal performance in demanding environments. The enclosure features a sleek black finish that closely resembles RAL 9005, making it a stylish yet practical choice for housing essential components. With its thoughtfully designed PCB layout and support for various connection technologies, this enclosure facilitates seamless integration and a high degree of customisation. Whether you're designing devices with horizontal or orthogonal PCB orientations, this product offers the versatility required for modern applications.
DIN rail or panel mounting capability enhances application-specific device attachment
Variable housing form factor simplifies the design-in process
Supports multiple PCB orientations for complete design flexibility
Available in three cover versions for tailored PCB connections
Accommodates a rich array of PCB connection technologies for a functional device design
Includes ventilation openings that promote heat dissipation during operation
Constructed from durable ABS-PC material for long-lasting performance
Designed to comply with stringent flammability standards for added safety
Optimised for a wide temperature range, ensuring reliable operation in different conditions
Related links
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 90.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 70.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 67.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 22.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 35.1 mm DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS 90.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 75.26 mm 75.26 mm Electronic Housing 22.6mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 67.6 mm DIN Rail Enclosure
