Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 70.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 517-452
- Mfr. Part No.:
- 1074753
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
PHP1,785.94
(exc. VAT)
PHP2,000.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,785.94 | PHP178.594 |
*price indicative
- RS Stock No.:
- 517-452
- Mfr. Part No.:
- 1074753
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 70.1mm | |
| Dimensions | 75 x 70.1 x 30.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 70.1mm | ||
Dimensions 75 x 70.1 x 30.3mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact innovative mounting base housing, part of the EH series, is designed for seamless integration into DIN rail and panel-mounted applications. The lower housing part features a sleek, flat design without ventilation openings, ensuring a robust solution that minimises space while providing maximum functional capability. Crafted from high-quality ABS-PC material, this enclosure not only meets aesthetic standards with its light grey finish but also adheres to stringent flammability ratings, ensuring safety in operation. The design supports versatile PCB configurations, allowing for various connection technologies and orientations, positioning it as an ideal solution for modern device attachment needs. This mounting solution offers significant reliability and flexibility, backed by comprehensive testing to conform to international standards, making it a dependable choice for both industrial and commercial applications.
Compatible with a wide range of PCB mounting options
Designed to facilitate easy assembly and installation
Robust construction to endure varying environmental conditions
Provides flexibility for device customisation and future upgrades
Offers multiple cover options to suit specific connection requirements
Tested for durability under stringent industry standards
Lightweight yet sturdy, ensuring ease of use during handling
Classified according to environmental compliance regulations
Designed to facilitate easy assembly and installation
Robust construction to endure varying environmental conditions
Provides flexibility for device customisation and future upgrades
Offers multiple cover options to suit specific connection requirements
Tested for durability under stringent industry standards
Lightweight yet sturdy, ensuring ease of use during handling
Classified according to environmental compliance regulations
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure

