Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm Enclosure
- RS Stock No.:
- 509-858
- Mfr. Part No.:
- 1311013
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-858
- Mfr. Part No.:
- 1311013
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Enclosure Kit | |
| Length | 89.7mm | |
| Colour | Light Grey | |
| IP Rating | IP20 | |
| Series | BC | |
| UL Rating | UL94-V0 | |
| Internal Mount Type | Latch | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval ID:E240868 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure Kit | ||
Length 89.7mm | ||
Colour Light Grey | ||
IP Rating IP20 | ||
Series BC | ||
UL Rating UL94-V0 | ||
Internal Mount Type Latch | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval ID:E240868 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing set is designed to provide a practical solution for Raspberry Pi enthusiasts and professionals alike. Crafted with precision, this set boasts a light grey colour which integrates seamlessly into various environments. It features a transparent hinged cover, allowing for easy access to your Raspberry Pi components while ensuring protection against dust and debris. The DIN rail mounting design adheres strictly to DIN 43880 standards, making it an ideal choice for use in distribution boards.
Constructed from durable materials ensuring long lasting use
Transparent cover allows for quick visual checks of internal components
Ventilation openings present to facilitate optimal air circulation
Lightweight construction enhances ease of handling and installation
Related links
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm Enclosure
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 48.9 mm DIN Rail Enclosure 35.6mm
- Phoenix Contact Vented Sides Enclosure Type BC Series, Polycarbonate 89.7 mm 107.6 mm DIN Rail Enclosure 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 53.6 mm DIN Rail Enclosure 53.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 107.6 mm DIN Rail Enclosure 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure 71.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm Electronic Housing 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 161.6 mm DIN Rail Enclosure 161.6mm
