Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm Electronic Housing 107.6mm
- RS Stock No.:
- 717-316
- Mfr. Part No.:
- 1754329
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP12,217.93
(exc. VAT)
PHP13,684.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 - 40 | PHP1,221.793 | PHP12,217.93 |
| 50 + | PHP1,185.14 | PHP11,851.40 |
*price indicative
- RS Stock No.:
- 717-316
- Mfr. Part No.:
- 1754329
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail | |
| Product Type | Electronic Housing | |
| Body Material | Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 89.7mm | |
| Width | 107.6mm | |
| Maximum Terminals | 64 | |
| Colour | Light Grey | |
| Series | BC | |
| IP Rating | IP20 | |
| Internal Mount Type | PCB | |
| UL Rating | UL94-V0 | |
| Height | 89.7mm | |
| Standards/Approvals | DIN 43880 | |
| Terminal Type | PCB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail | ||
Product Type Electronic Housing | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 89.7mm | ||
Width 107.6mm | ||
Maximum Terminals 64 | ||
Colour Light Grey | ||
Series BC | ||
IP Rating IP20 | ||
Internal Mount Type PCB | ||
UL Rating UL94-V0 | ||
Height 89.7mm | ||
Standards/Approvals DIN 43880 | ||
Terminal Type PCB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Upper Housing Part is designed as a sturdy DIN rail housing for use in distribution boards, aligning with DIN 43880 standards. This innovative component offers a seamless integration of housing and connection systems, optimised for quicker device development. Its dimensions accommodate various installation requirements, making it suitable for thermally demanding applications while ensuring efficient heat management. The housing not only enhances device performance but also provides a flexible configuration for diverse applications within building automation. With robust material specifications and reliable protection measures, this upper housing part is an asset for any professional setting.
Coordinated housing and connection system accelerates device development
Versatile online configuration caters to numerous application needs
Support for various connection technologies expands usability
Compatibility with wall or DIN rail mounting enhances installation flexibility
Integrated heatsink solutions permit usage in high-thermal environments
Available in widths ranging from 1 to 9 units, suiting a broad scope of applications
Manufactured in compliance with DIN EN 43880 for assured quality
Utilises light grey (RAL 7035) upper housing material for aesthetic alignment
Resilient construction supports vibration, shock, and tumble barrel testing
Designed to operate in a temperature range of -40 °C to 105 °C for diverse environmental conditions
Related links
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 107.6 mm DIN Rail Enclosure 107.6mm
- Phoenix Contact Vented Sides Enclosure Type BC Series, Polycarbonate 89.7 mm 107.6 mm DIN Rail Enclosure 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 53.6 mm DIN Rail Enclosure 53.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 48.9 mm DIN Rail Enclosure 35.6mm
- Phoenix Contact Vented Enclosure Type BC Series, Polycarbonate 62.2 mm 89.7 mm DIN Rail Enclosure Kit 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC 1 (Both sides) Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm Enclosure
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure 71.6mm
