Phoenix Contact Vented Sides Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 517-307
- Mfr. Part No.:
- 1646761
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 500 units)*
PHP213,715.61
(exc. VAT)
PHP239,361.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP213,715.61 | PHP427.431 |
*price indicative
- RS Stock No.:
- 517-307
- Mfr. Part No.:
- 1646761
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Vented Sides | |
| Body Material | Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 107.6mm | |
| Dimensions | 107.6 x 89.7 x 54.85mm | |
| Series | BC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Vented Sides | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 107.6mm | ||
Dimensions 107.6 x 89.7 x 54.85mm | ||
Series BC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880 standards. It features a coordinated housing and connection system, enabling faster device development. This solution is ideal for various applications in building automation, offering an individual online configuration for customization and streamlined integration into automation systems.
Variety of connection technology
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Related links
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Solid Top Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic
- Phoenix Contact Vented Enclosure Type BC Series Polycarbonate DIN Rail Enclosure Kit

