Hirschmann, GDME 3 Pole M3 Solenoid Valve Connector, 43650, 16A, 400V ac IP65, Screw Female
- RS Stock No.:
- 283-8093
- Mfr. Part No.:
- 933029106 GDME 2011 grey
- Manufacturer:
- Hirschmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP811.58
(exc. VAT)
PHP908.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP811.58 |
| 10 - 24 | PHP787.21 |
| 25 + | PHP763.59 |
*price indicative
- RS Stock No.:
- 283-8093
- Mfr. Part No.:
- 933029106 GDME 2011 grey
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 3 | |
| Product Type | Solenoid Valve Connector | |
| Mount Type | Screw | |
| Current | 16A | |
| Connector Size | M3 | |
| Connector Gender | Female | |
| Voltage | 400V ac | |
| IP Rating | IP65 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| DIN Number | 43650 | |
| Maximum Operating Temperature | 85°C | |
| Series | GDME | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Pole Format | 2P+E | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 3 | ||
Product Type Solenoid Valve Connector | ||
Mount Type Screw | ||
Current 16A | ||
Connector Size M3 | ||
Connector Gender Female | ||
Voltage 400V ac | ||
IP Rating IP65 | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
DIN Number 43650 | ||
Maximum Operating Temperature 85°C | ||
Series GDME | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Pole Format 2P+E | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Belden Hirschmann Solenoid Valve Connector, 16A Current Rating, 10 to 14mm Cable Diameter - GDME Series - 933029106 GDME 2011 grey
Take charge of your pneumatic control system with this solenoid valve connector from Belden Hirschmann. Thanks to a current rating of 16A, you can rest assured that it's safe to use with your high-power equipment. As it accepts cables ranging in diameter from 10 to 14mm, it's a versatile choice. For durability, the unit's contacts are plated in tough tin that stands up to corrosion.
Features & Benefits
• Screw termination method for secure connections that won't wobble loose in vibrating conditions
• Gets on with the job in a temperature range between -40°C and +85°C
• PA contact bearing resists wear and chemicals for durability
Applications
• Power stations
• Food and beverage production
• HVAC systems
What's this connector made from?
The housing of this connector's made from strong PA that's thermal-resistant so it can withstand use in harsh settings.
Related links
- Hirschmann 43650 400V ac IP65, Screw Female
- Hirschmann 43650 400V ac IP65, Central Nut
- Hirschmann GDME 2P+E DIN 43650 A 250 V dc, 400 V ac Voltage
- Hirschmann GDME 2011 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250V Voltage
- Hirschmann GDME DIN 43650 Solenoid Connector Female 230V dc Voltage
- Hirschmann Silver Screw with Knurled Head for use with GDME
- Hirschmann GDM 2P+E DIN 43650 A Solenoid Valve Connector 250V dc Voltage
- Hirschmann DIN EN 175201-804 250 V ac Screw Female
