Hirschmann, GDME 3 Pole M3 Solenoid Valve Connector, 43650, 16A, 400V ac IP65, Screw Female
- RS Stock No.:
- 156-1001
- Distrelec Article No.:
- 143-41-455
- Mfr. Part No.:
- 933022100 GDME 3011 black
- Manufacturer:
- Hirschmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,046.74
(exc. VAT)
PHP1,172.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 321 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 25 | PHP1,046.74 |
| 26 - 100 | PHP1,025.83 |
| 101 + | PHP1,005.34 |
*price indicative
- RS Stock No.:
- 156-1001
- Distrelec Article No.:
- 143-41-455
- Mfr. Part No.:
- 933022100 GDME 3011 black
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 3 | |
| Product Type | Solenoid Valve Connector | |
| Current | 16A | |
| Mount Type | Screw | |
| Connector Size | M3 | |
| Connector Gender | Female | |
| Voltage | 400V ac | |
| IP Rating | IP65 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | 43650 | |
| Standards/Approvals | No | |
| Series | GDME | |
| Housing Material | Polyamide | |
| Pole Format | 3P+E | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 3 | ||
Product Type Solenoid Valve Connector | ||
Current 16A | ||
Mount Type Screw | ||
Connector Size M3 | ||
Connector Gender Female | ||
Voltage 400V ac | ||
IP Rating IP65 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number 43650 | ||
Standards/Approvals No | ||
Series GDME | ||
Housing Material Polyamide | ||
Pole Format 3P+E | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann Female Solenoid Valve Connector, 3P+E, 16A - GDME Series - 933022100 GDME 3011 black
This solenoid valve connector from Belden Hirschmann is designed for demanding pneumatic and hydraulic systems, making it an essential choice for any system requiring additional safeguarding. Its resistant to voltage surges and electromagnetic interference that could affect your circuitry. The valve connector has been made with high-energy environments in mind, as it can withstand up to 400V of electricity. It features an IP65 (ingress protection) rating, so you can trust it's protected against low-pressure water jets and condensation. For easy installation, this connector features a screw-down termination method.
Features & Benefits
• PG11 (Panzer-Gewinde) cable gland size for use with standard cables
• Suitable for connector cables with a diameter of 4.5 to 11mm
• Three-pole earthed format for electrical safeguarding
Applications
• Industrial machinery and tools
• Electrical equipment manufacturing
• Pneumatic and hydraulic systems
Whats the purpose of a solenoid valve connector in a pneumatic system?
Pneumatic systems are a collection of interconnected components used to compress air in automated equipment. Solenoid valve connectors are used to connect valves to these systems, safeguarding them from water ingress and dust build-up to protect the systems functionality.
Related links
- Hirschmann 43650 400V ac IP65, Screw Female
- Hirschmann 43650 400V ac IP65, Central Nut
- Hirschmann GDM 3P+E DIN 43650 A Solenoid Valve Connector 250V dc Voltage
- Hirschmann GDME 2011 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250V Voltage
- Hirschmann GDME DIN 43650 Solenoid Connector Female 230V dc Voltage
- Hirschmann Silver Screw with Knurled Head for use with GDME
- Hirschmann GDME DIN 43650 Solenoid Connector, 230V dc Voltage
- Hirschmann GDME 2P+E DIN 43650 A 250 V dc, 400 V ac Voltage
