TE Connectivity, 5786 7 Pole Right Angle Circular Connector, 7.5A, 250V, Screw, Through Hole Female
- RS Stock No.:
- 679-564
- Mfr. Part No.:
- 5786165-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP18,916.93
(exc. VAT)
PHP21,186.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,916.93 | PHP945.847 |
*price indicative
- RS Stock No.:
- 679-564
- Mfr. Part No.:
- 5786165-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Through Hole | |
| Current | 7.5A | |
| Connector Gender | Female | |
| Mating Type | Screw | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Series | 5786 | |
| Standards/Approvals | UL E28476 | |
| Housing Material | Nylon | |
| Pole Format | 7P | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Through Hole | ||
Current 7.5A | ||
Connector Gender Female | ||
Mating Type Screw | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Series 5786 | ||
Standards/Approvals UL E28476 | ||
Housing Material Nylon | ||
Pole Format 7P | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Circular DIN receptacle assembly with a ground clip is a versatile 7-position connector, designed for both wire-to-board and wire-to-panel applications. It features a selectively loaded contact configuration and a keyed mating alignment for secure and precise connections. Ideal for use in various electronic systems.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
CSA LR3507 and UL E28476 standard
Related links
- TE Connectivity 7.5A Keyed, Board Female
- TE Connectivity 7.5A Keyed, Board Female
- Same Sky 7.5A Through Hole Female
- Same Sky 7.5A Through Hole Female
- TE Connectivity 500mA Screw, Board Female
- RS PRO 7 Pole Right Angle Miniature DIN Socket 100V ac Through Hole Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- TE Connectivity 7.5A Free Hanging Male
