Microchip MCP42010T-I/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14

Subtotal (1 reel of 2600 units)*

PHP527,345.00

(exc. VAT)

PHP590,626.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP202.825PHP527,345.00

*price indicative

RS Stock No.:
598-559
Mfr. Part No.:
MCP42010T-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

10kΩ

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

5 ppm/°C

Number of Pots per Package

2

Interface Type

3 Wire

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MCP42010

Width

3.9mm

Standards/Approvals

RoHS Compliant

Length

8.65mm

Height

1.75mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Digital potentiometer offers a unique solution for precise control, catering specifically to engineers and designers seeking reliable and versatile components. With its ability to provide an adjustable resistance, it enhances product performance while simultaneously reducing design complexity. The integrated SPI interface allows for easy communication with microcontrollers, making it an ideal choice for applications where space and efficiency are paramount. This product empowers users to create sophisticated designs with seamless functionality, ensuring they can meet evolving demands without compromising quality.

Supports a wide resistance range for flexibility in applications

Integrated EEPROM allows for non volatile data storage

Low power consumption ensures efficient operation and battery longevity

Compact size makes it easy to integrate into space constrained designs

High speed digital communication via the SPI interface optimises performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy