Microchip MCP42010T-I/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP-14
- RS Stock No.:
- 598-933
- Mfr. Part No.:
- MCP42010T-I/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP460,967.50
(exc. VAT)
PHP516,282.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP184.387 | PHP460,967.50 |
*price indicative
- RS Stock No.:
- 598-933
- Mfr. Part No.:
- MCP42010T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 5 ppm/°C | |
| Number of Pots per Package | 2 | |
| Mount Type | Surface | |
| Interface Type | 3 Wire | |
| Package Type | TSSOP-14 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP42010 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.5mm | |
| Height | 1.75mm | |
| Width | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 5 ppm/°C | ||
Number of Pots per Package 2 | ||
Mount Type Surface | ||
Interface Type 3 Wire | ||
Package Type TSSOP-14 | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP42010 | ||
Standards/Approvals RoHS Compliant | ||
Length 6.5mm | ||
Height 1.75mm | ||
Width 4.4mm | ||
Automotive Standard No | ||
The Microchip Digital potentiometer offers a unique solution for precise control, catering specifically to engineers and designers seeking reliable and versatile components. With its ability to provide an adjustable resistance, it enhances product performance while simultaneously reducing design complexity. The integrated SPI interface allows for easy communication with microcontrollers, making it an ideal choice for applications where space and efficiency are paramount. This product empowers users to create sophisticated designs with seamless functionality, ensuring they can meet evolving demands without compromising quality.
Supports a wide resistance range for flexibility in applications
Integrated EEPROM allows for non volatile data storage
Low power consumption ensures efficient operation and battery longevity
Compact size makes it easy to integrate into space constrained designs
High speed digital communication via the SPI interface optimises performance
Related links
- Microchip MCP42010T-I/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP42100-I/ST Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4661-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP41HV51-503E/ST Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP-14
- Microchip MCP45HV51-503E/ST Digital Potentiometer 256-Position Linear 1-Channel 14-Pin TSSOP-14
- Microchip MCP4661-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4661-104E/ST Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
