Microchip MCP4251T-103E/SL Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14

Subtotal (1 reel of 2600 units)*

PHP185,494.40

(exc. VAT)

PHP207,753.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP71.344PHP185,494.40

*price indicative

RS Stock No.:
598-184
Mfr. Part No.:
MCP4251T-103E/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

100 ppm/°C

Number of Pots per Package

2

Interface Type

3 Wire

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.65mm

Series

MCP4251

Width

3.9mm

Standards/Approvals

RoHS Compliant

Height

1.3mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Digital Potentiometer offers precisely adjustable resistance in a compact format, making it ideal for a variety of applications. The unique architecture enables seamless interfacing with microcontrollers, allowing for dynamic adjustments in settings such as audio controls, gain adjustments and other signal paths. With a simplified interface and robust reliability, this component ensures a responsive user experience while not compromising on performance. Its non-volatile memory feature retains settings even when powered off, providing resilience and convenience for users in innovative electronic designs. Whether you're developing consumer electronics, medical devices or automotive applications, this potentiometer serves as a versatile solution, marrying high-quality functionality with ease of integration.

Provides a wide resistance range suitable for various applications

Features non volatile memory for reliable settings retention

Supports seamless operation with microcontrollers for flexibility

Compact design enables space saving in electronic products

Delivers high linearity and accuracy in resistance adjustments

Facilitates digitally controlled adjustments for precision tuning

Ideal for both commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy