WIKA Dial Thermometer 140 °F, 48800940
- RS Stock No.:
- 269-0028
- Mfr. Part No.:
- 48800940
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP13,033.89
(exc. VAT)
PHP14,597.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,033.89 |
*price indicative
- RS Stock No.:
- 269-0028
- Mfr. Part No.:
- 48800940
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 140°F | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | Fahrenheit | |
| Application | Process Grade | |
| Connection Design | Compression Fitting | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Aluminium, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 140°F | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale Fahrenheit | ||
Application Process Grade | ||
Connection Design Compression Fitting | ||
Dial Size 63mm | ||
Standards/Approvals EN 13190 | ||
Case Material Aluminium, Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 140 °C, 48717822
- WIKA Dial Thermometer 300 °F, 48772250
- WIKA Dial Thermometer 300 °F, 48772249
- WIKA Dial Thermometer 400 °F, 48774974
- WIKA Dial Thermometer 160 °C, 48788950
- WIKA Dial Thermometer 160 °C, 83123357
- WIKA Dial Thermometer 160 °C, 40072371
- WIKA Dial Thermometer 160 °C, 3584380
