WIKA Dial Thermometer 400 °F, 48774974
- RS Stock No.:
- 269-0739
- Mfr. Part No.:
- 48774974
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP15,882.61
(exc. VAT)
PHP17,788.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,882.61 |
*price indicative
- RS Stock No.:
- 269-0739
- Mfr. Part No.:
- 48774974
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 400°F | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | Fahrenheit | |
| Dial Size | 80mm | |
| Back Mount/Lower Mount | Lower | |
| Connection Design | Threaded | |
| Standards/Approvals | EN 13190 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 400°F | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale Fahrenheit | ||
Dial Size 80mm | ||
Back Mount/Lower Mount Lower | ||
Connection Design Threaded | ||
Standards/Approvals EN 13190 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 400 °C, 48771845
- WIKA Dial Thermometer 400 °C, 6162594
- WIKA Dial Thermometer 400 °C, 83133919
- WIKA Dial Thermometer 400 °C, 48771324
- WIKA Dial Thermometer 400 °C, 3902919
- WIKA Dial Thermometer 400 °C, 3902889
- WIKA Dial Thermometer 400 °C, 48804284
- WIKA Dial Thermometer 400 °C, 48777735
