Ersa Desoldering Gun Tip for use with Desoldering Tool
- RS Stock No.:
- 912-560
- Mfr. Part No.:
- 0722ED1529/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,467.83
(exc. VAT)
PHP3,883.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,467.83 |
*price indicative
- RS Stock No.:
- 912-560
- Mfr. Part No.:
- 0722ED1529/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| For Use With | Desoldering Tool | |
| Tip Series | 722 | |
| Tip Width | 2.9 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
For Use With Desoldering Tool | ||
Tip Series 722 | ||
Tip Width 2.9 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tool
The Igus desoldering tip offers a high-quality ERSADUR coating designed for precision. Tailored for use with various digital devices, it excels in delivering efficient desoldering performance in professional settings.
Coated with ERSADUR for enhanced durability and performance
Compatible with multiple digital models, ensuring versatile use
Utilises a self-service packaging unit for convenient handling
Specifically designed for professional desoldering applications
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
