Ersa Desoldering Gun Tip for use with Desoldering Tweezers

N

Subtotal (1 unit)*

PHP4,838.83

(exc. VAT)

PHP5,419.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,838.83

*price indicative

RS Stock No.:
907-274
Mfr. Part No.:
0452FDLF200/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Desoldering Gun Tip

Tip Series

452

For Use With

Desoldering Tweezers

Tip Width

20 mm

Tip Length

81.5mm

Tip Shape

Spatula

Standards/Approvals

No

COO (Country of Origin):
CN
The Igus desoldering tip set offers effective solutions for electronic component removal and soldering precision. Designed for a variety of soldering tools, it enhances the efficiency of desoldering operations.

Includes a set of two soldering tips packaged for self-service

Compatible with a range of soldering devices including i-CON and SMD tools

Suitable for SOIC 32 components and other SMT applications

All measurements provided without tinning for accurate usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy