Ersa Desoldering Gun Tip for use with Desoldering Tool
- RS Stock No.:
- 912-607
- Mfr. Part No.:
- 0742ED2032H/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,905.74
(exc. VAT)
PHP4,374.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,905.74 |
*price indicative
- RS Stock No.:
- 912-607
- Mfr. Part No.:
- 0742ED2032H/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 742 | |
| For Use With | Desoldering Tool | |
| Tip Width | 3.2 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 742 | ||
For Use With Desoldering Tool | ||
Tip Width 3.2 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tool
The Igus desoldering tip designed for precise applications using X-TOOL VARIO desoldering tools, ensuring efficient solder removal and optimal performance.
Highly tinned for enhanced durability and performance
Compatible with various desoldering tools for versatile use
Sold in a retail package that includes one desoldering tip
Ideal for use in electronic repair and maintenance tasks
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
