Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- RS Stock No.:
- 907-275
- Mfr. Part No.:
- 0452QDLF100/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP5,484.00
(exc. VAT)
PHP6,142.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,484.00 |
*price indicative
- RS Stock No.:
- 907-275
- Mfr. Part No.:
- 0452QDLF100/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| For Use With | Desoldering Tweezers | |
| Tip Series | 452 | |
| Tip Width | 10 mm | |
| Tip Length | 80.85mm | |
| Tip Shape | Bent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
For Use With Desoldering Tweezers | ||
Tip Series 452 | ||
Tip Width 10 mm | ||
Tip Length 80.85mm | ||
Tip Shape Bent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus desoldering tip set designed for lead applications, providing precision and efficiency for electronic component removal.
Includes two soldering tips in a self-service package for easy access
Compatible with various systems including i-CON, SMT UNIT, and DIGITAL 2000 A
Designed specifically for PLCC 20 components to ensure effective desoldering
Excludes tinning from measurements for accurate sizing
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
