Ersa Desoldering Gun Tip for use with Desoldering Tool
- RS Stock No.:
- 912-553
- Mfr. Part No.:
- 0742ED1529H/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,905.74
(exc. VAT)
PHP4,374.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,905.74 |
*price indicative
- RS Stock No.:
- 912-553
- Mfr. Part No.:
- 0742ED1529H/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 742 | |
| For Use With | Desoldering Tool | |
| Tip Width | 2.9 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 742 | ||
For Use With Desoldering Tool | ||
Tip Width 2.9 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tool
The Igus desoldering tip is a high-quality, highly tinned tool designed for efficient desoldering tasks. It is compatible with various desoldering tools, ensuring effective solder removal regardless of application.
Highly tinned for improved durability and performance
Designed specifically for use with i-CON 2V, i-CON VARIO 2, and i-CON VARIO 4 desoldering tools
Packaging unit contains one desoldering tip in a retail package
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Metcal Desoldering Gun Tip for use with i-CON2 with Chip Tool Desoldering Pincette i-CON with Chip Tool
