Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- RS Stock No.:
- 907-263
- Mfr. Part No.:
- 0462CDLF010/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP7,419.53
(exc. VAT)
PHP8,309.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,419.53 |
*price indicative
- RS Stock No.:
- 907-263
- Mfr. Part No.:
- 0462CDLF010/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 462 | |
| For Use With | Desoldering Tweezers | |
| Tip Width | 1 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 462 | ||
For Use With Desoldering Tweezers | ||
Tip Width 1 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus desoldering tip set designed for effective lead-free soldering tasks. This precision tool set features a 1.0mm tip size, ensuring optimal performance for various applications.
Lead-free design supports environmentally friendly soldering practices
1.0mm tip size is Ideal for precision desoldering tasks
Compatible with i-CON VARIO 2 and i-CON VARIO 4 soldering stations
Includes desoldering tweezers for added versatility in soldering applications
Permanent soldering tip coating enhances durability and longevity
Packaging unit contains two soldering tips for extended usage
Related links
- Igus Desoldering Gun Tip for use with Desoldering Tweezers
- Igus Desoldering Gun Tip for use with Desoldering Tool
- Igus Desoldering Nozzle for use with i-CON VARIO 2
- Thermaltronics Desoldering Gun Tip for use with DS80 & DSV80 Desoldering Irons
- Metcal Desoldering Gun Tip for use with WXDP Desoldering Iron
- Thermaltronics Desoldering Gun Tip for use with TCP & TCPS Desoldering Irons
- Weller Desoldering Gun Tip for use with PS200A Pump
- Weller Desoldering Gun Tip for use with DS 80 & DSV 80 Desoldering Irons, DS 22
