Ersa Desoldering Nozzle for use with i-CON VARIO 2
- RS Stock No.:
- 907-267
- Mfr. Part No.:
- 0472BR/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,887.15
(exc. VAT)
PHP2,113.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,887.15 |
*price indicative
- RS Stock No.:
- 907-267
- Mfr. Part No.:
- 0472BR/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Hot Air Nozzle | |
| Sub Type | Desoldering Nozzle | |
| Nozzle Size | 4 mm | |
| For Use With | i-CON VARIO 2 | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Hot Air Nozzle | ||
Sub Type Desoldering Nozzle | ||
Nozzle Size 4 mm | ||
For Use With i-CON VARIO 2 | ||
Length 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Desoldering Nozzle for use with i-CON VARIO 2
The Igus hot Air nozzle designed for precise soldering applications. This ø4 mm component features a sieve round structure, ensuring efficient heat distribution for improved performance during soldering processes.
Constructed from stainless steel for durability and longevity
Compatible with i-CON VARIO 2 and i-CON VARIO 4 variations for versatile use
Provides optimal heat management for effective soldering
Lightweight design enhances ease of handling during operation
Related links
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
- Ersa Desoldering Nozzle for use with Gas Soldering Irons
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa G072 Hot Gas Nozzle for use with Independent 75 Gas Soldering Iron
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
