Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- RS Stock No.:
- 907-264
- Mfr. Part No.:
- 0462CDLF018/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP7,419.53
(exc. VAT)
PHP8,309.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,419.53 |
*price indicative
- RS Stock No.:
- 907-264
- Mfr. Part No.:
- 0462CDLF018/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 462 | |
| For Use With | Desoldering Tweezers | |
| Tip Width | 1.8 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 462 | ||
For Use With Desoldering Tweezers | ||
Tip Width 1.8 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tweezers
The Igus desoldering tip set comprises lead-free tips essential for precise electronic soldering and desoldering tasks, designed for use with Advanced soldering stations, ensuring effective heat transfer and reliable operation.
Comprises 1.8mm lead-free tips for versatility in soldering tasks
Compatible with i-CON VARIO 2 and i-CON VARIO 4 soldering stations
Includes a packaging unit with two soldering tips in a blister pack
Tips are designed for effective heat conduction without tinning
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
